Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51021-1500Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.98K9682
Product RangePicoBlade 51021 Series
Your Part Number
93,744 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.439 |
| 100+ | $0.421 |
| 250+ | $0.396 |
| 500+ | $0.381 |
| 1000+ | $0.362 |
| 2500+ | $0.339 |
| 5000+ | $0.315 |
Price for:Each
Minimum: 10
Multiple: 10
$4.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51021-1500Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.98K9682
Product RangePicoBlade 51021 Series
Technical Datasheet
Product RangePicoBlade 51021 Series
No. of Positions15Positions
Pitch Spacing1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PicoBlade 51021 Series
No. of Positions
15Positions
For Use With
Molex PicoBlade 50058 & 50079 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
