Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51047-0300Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.57H2430
Product RangePicoBlade 51047 Series
Also Known AsGTIN UPC EAN: 800753630420
Your Part Number
14,464 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.284 |
| 25+ | $0.199 |
| 50+ | $0.193 |
| 100+ | $0.185 |
| 500+ | $0.169 |
| 1000+ | $0.156 |
| 5000+ | $0.149 |
| 10000+ | $0.147 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51047-0300Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.57H2430
Product RangePicoBlade 51047 Series
Also Known AsGTIN UPC EAN: 800753630420
Technical Datasheet
Product RangePicoBlade 51047 Series
No. of Positions3Positions
Pitch Spacing1.25mm
For Use WithMolex PicoBlade 50125 & 50133 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
PicoBlade Connector System designed for high-density harness applications. These are compact 1.25mm pitch wire to board/ wire to wire connectors for space saving applications.
- Friction lock for secure mating retention
- 2-point contact design assures reliable electrical connection
- Polarized mating geometry ensures mismating
Applications
Automotive, Consumer Electronics, Industrial, Data / Computing, Medical
Technical Specifications
Product Range
PicoBlade 51047 Series
Gender
Plug
For Use With
Molex PicoBlade 50125 & 50133 Series Male Crimp Terminals
No. of Positions
3Positions
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 51047-0300
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
