Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51103-0600Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57H2597
Product RangeMini-Lock 51103 Series
Also Known AsGTIN UPC EAN: 800754365642
Your Part Number
20,860 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.270 |
| 10+ | $0.226 |
| 25+ | $0.204 |
| 50+ | $0.198 |
| 100+ | $0.193 |
| 250+ | $0.159 |
| 500+ | $0.153 |
| 1000+ | $0.148 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51103-0600Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57H2597
Product RangeMini-Lock 51103 Series
Also Known AsGTIN UPC EAN: 800754365642
Technical Datasheet
Product RangeMini-Lock 51103 Series
No. of Positions6Positions
Pitch Spacing2.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 51103-0600 is a 6-way 1-row PicoBlade™ Wire-to-wire and Wire-to-board receptacle housing made of polyester with positive lock. It mates with 51198 housing, 53375, 53426, 53517 and 53608 headers. The crimp housing is suitable for signal, wire-to-board and wire-to-wire applications. This 51103 series receptacle housing can be used with 50351 and 50752 crimp terminals.
- Natural colour
- UL94V-0 flammability rating
Applications
Consumer Electronics, Industrial
Technical Specifications
Product Range
Mini-Lock 51103 Series
No. of Positions
6Positions
For Use With
Molex Mini-Lock 50351 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 51103-0600
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
