Print Page
51281-0598
FFC / FPC Board Connector, 0.5 mm, 5 Contacts, Easy-On 51281 Series, Solder, Top, Bottom, 1 Row
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51281-0598Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.57AK7478
Product RangeEasy-On 51281 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 24000+ | $0.253 |
Price for:Each
Minimum: 24000
Multiple: 24000
$6,072.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51281-0598Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.57AK7478
Product RangeEasy-On 51281 Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts5Contacts
Product RangeEasy-On 51281 Series
Contact Termination TypeSolder
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
5Contacts
Product Range
Easy-On 51281 Series
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Technical Docs (3)
Alternatives for 51281-0598
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
