Print Page
51281-0694
FFC / FPC Board Connector, 0.5 mm, 6 Contacts, Easy-On 51281 Series, Solder, Top, Bottom, 1 Row
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51281-0694Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel26AH0830
Cut Tape26AH0830
Product RangeEasy-On 51281 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.417 |
| 10+ | $0.368 |
| 25+ | $0.351 |
| 50+ | $0.331 |
| 100+ | $0.318 |
| 500+ | $0.302 |
| 1000+ | $0.282 |
| 5000+ | $0.262 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51281-0694Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel26AH0830
Cut Tape26AH0830
Product RangeEasy-On 51281 Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts6Contacts
Product RangeEasy-On 51281 Series
Contact Termination TypeSolder
Contact Termination TypeSolder
Contact PositionTop, Bottom
No. of Rows1 Row
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector MountingSurface Mount
Connector OrientationRight Angle
Connector OrientationRight Angle
SVHCNo SVHC (10-Jun-2022)
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
Contact Position
Top, Bottom
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
Connector Orientation
Right Angle
SVHC
No SVHC (10-Jun-2022)
No. of Contacts
6Contacts
Product Range
Easy-On 51281 Series
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
FFC / FPC Thickness
0.3mm
Connector Mounting
Surface Mount
Connector Orientation
Right Angle
SVHC
To Be Advised
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
