Print Page
51281-2094
FFC / FPC Board Connector, 0.5 mm, 20 Contacts, Easy-On 51281 Series, Solder, Top, Bottom, 1 Row
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51281-2094Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel01AH8562
Re-Reel26AH0833RL
Cut Tape26AH0833
Product RangeEasy-On 51281 Series
Your Part Number
6,145 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.751 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.751 |
| 10+ | $0.666 |
| 25+ | $0.611 |
| 50+ | $0.576 |
| 100+ | $0.546 |
| 500+ | $0.510 |
| 1000+ | $0.480 |
| 2500+ | $0.448 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.614 |
| 9000+ | $0.538 |
| 15000+ | $0.512 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51281-2094Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel01AH8562
Re-Reel26AH0833RL
Cut Tape26AH0833
Product RangeEasy-On 51281 Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts20Contacts
Product RangeEasy-On 51281 Series
Contact Termination TypeSolder
Contact Termination TypeSolder
Contact PositionTop, Bottom
No. of Rows1 Row
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector MountingSurface Mount
Connector OrientationRight Angle
Connector OrientationRight Angle
SVHCNo SVHC (10-Jun-2022)
Product Overview
51281-2094 is a 51281 series 0.0197inch pitch Easy-On FFC/FPC connector. Mates with 71436 0.0394inch Mezz (IEEE 1386) vertical plugs.
- 0.5A current maximum per contact
- 50V voltage maximum
- Single row, right angle orientation and surface mount PCB mounting
- 20 loaded circuits and dual contact position
- Durability (mating cycles max) is 20
- Phosphor bronze metal material and gold plating mating
- Natural resin
- Non-ZIF actuator type
- Features PCB retention and polarized to PCB
- Operating temperature range from -20° to +85°C
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
Contact Position
Top, Bottom
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
Connector Orientation
Right Angle
SVHC
No SVHC (10-Jun-2022)
No. of Contacts
20Contacts
Product Range
Easy-On 51281 Series
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
FFC / FPC Thickness
0.3mm
Connector Mounting
Surface Mount
Connector Orientation
Right Angle
Technical Docs (4)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
