Print Page
51338-2474
Mezzanine Connector, Receptacle, 0.4 mm, 2 Rows, 24 Contacts, Surface Mount, Phosphor Bronze
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51338-2474Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel01AH8566
Re-Reel26AH0837RL
Cut Tape26AH0837
Product RangeSlimStack 513382 Series
Your Part Number
35,881 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.800 | $2.80 |
| Total Price | $2.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.420 |
| 25+ | $2.180 |
| 50+ | $2.080 |
| 100+ | $1.850 |
| 250+ | $1.720 |
| 500+ | $1.540 |
| 2500+ | $1.400 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.220 |
| 7500+ | $1.070 |
| 12500+ | $0.986 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51338-2474Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel01AH8566
Re-Reel26AH0837RL
Cut Tape26AH0837
Product RangeSlimStack 513382 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts24Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSlimStack 513382 Series
Connector OrientationStraight
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Product Overview
51338-2474 is a SlimStack 51338, J-bend series, 0.01inch pitch, dual row, board-to-board receptacle mates with SlimStack J-bend plug 55909.
- Surface mount termination interface style and vertical orientation
- 24 loaded circuits
- 30 mating cycles max durability
- Features lock to mating part
- 0.05inch, 0.07inch mated height
- 0.13inch mated width
- Phosphor bronze metal with gold plating mating and gold plating termination
- 50V AC (RMS)/DC maximum voltage and 0.3A maximum current per contact
- Operating temperature range from -40° to +105°C
- Black color resin
Technical Specifications
Mezzanine Connector Type
Receptacle
Pitch Spacing
0.4mm
No. of Contacts
24Contacts
Contact Material
Phosphor Bronze
Product Range
SlimStack 513382 Series
Contact Termination Type
Surface Mount
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 51338-2474
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
