Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51353-3000Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.01AH1391
Product RangeMicroClasp 51353 Series
Your Part Number
1,161 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.220 |
| 25+ | $1.120 |
| 50+ | $1.100 |
| 100+ | $1.070 |
| 250+ | $1.020 |
| 500+ | $0.963 |
| 1000+ | $0.923 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51353-3000Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.01AH1391
Product RangeMicroClasp 51353 Series
Technical Datasheet
Product RangeMicroClasp 51353 Series
No. of Positions30Positions
Pitch Spacing2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MicroClasp 51353 Series
No. of Positions
30Positions
For Use With
Molex MicroClasp 56134 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
