Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52271-2679Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.98K9771
Product RangeEasy-On 52271 Series
Your Part Number
270 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $2.320 |
| 25+ | $2.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$23.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52271-2679Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.98K9771
Product RangeEasy-On 52271 Series
Technical Datasheet
Pitch Spacing1mm
No. of Contacts26Contacts
Product RangeEasy-On 52271 Series
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin-Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
26Contacts
Product Range
Easy-On 52271 Series
Contact Position
Bottom
Contact Plating
Tin-Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
