Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52559-0633Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.
Re-Reel26AH0867RL
Cut Tape26AH0867
Product RangeEasy-On 52559 Series
Your Part Number
139 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.924 |
| 25+ | $0.847 |
| 50+ | $0.798 |
| 100+ | $0.755 |
| 500+ | $0.705 |
| 1000+ | $0.662 |
| 2500+ | $0.616 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52559-0633Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.
Re-Reel26AH0867RL
Cut Tape26AH0867
Product RangeEasy-On 52559 Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts6Contacts
Product RangeEasy-On 52559 Series
Contact Termination TypeSolder
Contact Termination TypeSolder
Contact Position-
No. of Rows1 Row
Contact PlatingTin Silver Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector MountingSurface Mount
Connector OrientationStraight
Connector OrientationStraight
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Pitch Spacing
0.5mm
Product Range
Easy-On 52559 Series
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
Connector Orientation
Straight
SVHC
No SVHC (14-Jun-2023)
No. of Contacts
6Contacts
Contact Termination Type
Solder
Contact Position
-
Contact Plating
Tin Silver Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Mounting
Surface Mount
Connector Orientation
Straight
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
