Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52559-2052Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel67X4876
Cut Tape25T1461
Product RangeEasy-On 52559 Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.370 | $0.00 |
| Total Price | $1.37 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.400 |
| 25+ | $2.320 |
| 50+ | $2.240 |
| 100+ | $2.150 |
| 250+ | $1.970 |
| 500+ | $1.840 |
| 1000+ | $1.610 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.370 |
| 2000+ | $1.320 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52559-2052Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel67X4876
Cut Tape25T1461
Product RangeEasy-On 52559 Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts20Contacts
Product RangeEasy-On 52559 Series
Contact Termination TypeSolder
Contact Position-
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationStraight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
20Contacts
Product Range
Easy-On 52559 Series
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Straight
Alternatives for 52559-2052
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
