Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52610-1672Copy
Newark Part No.64M7212
Product RangeEasy-On 52610 Series
Also Known AsGTIN UPC EAN: 822350125376
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerMOLEX
Manufacturer Part No52610-1672Copy
Newark Part No.64M7212
Product RangeEasy-On 52610 Series
Also Known AsGTIN UPC EAN: 822350125376
Technical Datasheet
Pitch Spacing1mm
No. of Contacts16Contacts
Product RangeEasy-On 52610 Series
Contact Termination TypeSolder
Contact Position-
No. of Rows1 Row
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationStraight
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
FFC / FPC Thickness
0.3mm
Connector Orientation
Straight
No. of Contacts
16Contacts
Product Range
Easy-On 52610 Series
Contact Position
-
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2020)
Alternatives for 52610-1672
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
