Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52745-0833Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel26AH0878RL
Cut Tape26AH0878
Product RangeEasy-On 52745 Series
Your Part Number
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.938 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.938 |
| 10+ | $0.820 |
| 25+ | $0.780 |
| 50+ | $0.729 |
| 100+ | $0.699 |
| 500+ | $0.658 |
| 1000+ | $0.612 |
| 5000+ | $0.563 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52745-0833Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel26AH0878RL
Cut Tape26AH0878
Product RangeEasy-On 52745 Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts8Contacts
Product RangeEasy-On 52745 Series
Contact Termination TypeSolder
Contact Termination TypeSolder
Contact PositionTop
No. of Rows1 Row
No. of Rows1 Row
Contact PlatingTin Silver Bismuth Plated Contacts
Contact PlatingTin Silver Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector MountingSurface Mount
Connector OrientationRight Angle
Connector OrientationRight Angle
SVHCNo SVHC (17-Jan-2023)
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
Contact Position
Top
No. of Rows
1 Row
Contact Plating
Tin Silver Bismuth Plated Contacts
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
Connector Orientation
Right Angle
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
8Contacts
Product Range
Easy-On 52745 Series
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Plating
Tin Silver Bismuth Plated Contacts
Contact Material
Phosphor Bronze
FFC / FPC Thickness
0.3mm
Connector Mounting
Surface Mount
Connector Orientation
Right Angle
SVHC
To Be Advised
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
