Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52745-1597Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel01AH8613
Re-Reel26AH0882RL
Cut Tape26AH0882
Product RangeEasy-On 52745 Series
Your Part Number
2,216 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.860 | $1.86 |
| Total Price | $1.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.610 |
| 25+ | $1.450 |
| 50+ | $1.420 |
| 100+ | $1.380 |
| 250+ | $1.320 |
| 500+ | $1.310 |
| 1000+ | $1.230 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.908 |
| 2000+ | $0.868 |
| 4000+ | $0.853 |
| 6000+ | $0.844 |
| 10000+ | $0.829 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52745-1597Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel01AH8613
Re-Reel26AH0882RL
Cut Tape26AH0882
Product RangeEasy-On 52745 Series
Technical Datasheet
Product RangeEasy-On 52745 Series
Contact Termination TypeSolder
Connector MountingSurface Mount
Connector OrientationRight Angle
Technical Specifications
Product Range
Easy-On 52745 Series
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Connector Orientation
Right Angle
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
