Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52793-2070Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel02AH7381
Re-Reel03AH4148RL
Cut Tape03AH4148
Product RangeEasy-On 52793 Series
Your Part Number
972 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.740 | $1.74 |
| Re-reeling Charges | $5.00 | ||
| Total Price | $6.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.540 |
| 25+ | $1.320 |
| 50+ | $1.280 |
| 100+ | $1.230 |
| 250+ | $1.170 |
| 500+ | $1.150 |
| 1000+ | $0.956 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.931 |
| 2000+ | $0.910 |
| 4000+ | $0.899 |
| 6000+ | $0.889 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52793-2070Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel02AH7381
Re-Reel03AH4148RL
Cut Tape03AH4148
Product RangeEasy-On 52793 Series
Technical Datasheet
Pitch Spacing1mm
Pitch Spacing1mm
No. of Contacts20Contacts
Product RangeEasy-On 52793 Series
Contact Termination TypeSolder
Contact Termination TypeSolder
Contact PositionTop
No. of Rows1 Row
No. of Rows1 Row
Contact PlatingTin-Bismuth Plated Contacts
Contact PlatingTin-Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector MountingSurface Mount
Connector OrientationRight Angle
Connector OrientationRight Angle
SVHCNo SVHC (23-Jan-2024)
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Pitch Spacing
1mm
No. of Contacts
20Contacts
Contact Termination Type
Solder
Contact Position
Top
No. of Rows
1 Row
Contact Plating
Tin-Bismuth Plated Contacts
Contact Material
Phosphor Bronze
FFC / FPC Thickness
0.3mm
Connector Mounting
Surface Mount
Connector Orientation
Right Angle
SVHC
No SVHC (14-Jun-2023)
Pitch Spacing
1mm
Product Range
Easy-On 52793 Series
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Plating
Tin-Bismuth Plated Contacts
Contact Material
Phosphor Bronze
FFC / FPC Thickness
0.3mm
Connector Mounting
Surface Mount
Connector Orientation
Right Angle
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
