Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52806-2910Copy
Newark Part No.25M4427
Product RangeEasy-On 52806 Series
Also Known AsGTIN UPC EAN: 800753682849
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4000+ | $0.559 |
Price for:Each
Minimum: 4000
Multiple: 1
$2,236.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52806-2910Copy
Newark Part No.25M4427
Product RangeEasy-On 52806 Series
Also Known AsGTIN UPC EAN: 800753682849
Technical Datasheet
Pitch Spacing1mm
No. of Contacts29Contacts
Product RangeEasy-On 52806 Series
Contact Termination TypeSolder
Contact Position-
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingThrough Hole Mount
Connector OrientationStraight
SVHCNo SVHC (04-Feb-2026)
Product Overview
Easy-On FFC FPC Connectors are ideal for tight-packaging applications. They feature positive lock and dual-contact design that ensures reliable connection. Additionally, a wide variety of actuator options including ZIF, slider and flip help to establish a secure connection between the FFC/FPC connectors and terminals.
- Movable terminals ensure more secure contact retention
- Actuators reinforcements for large circuit sizes
- Various cable tab and actuator locking styles
- Accepts standard or shielded FFC connectors
- Grounding terminals accommodate high-speed, high-frequency signal requirements such as LVDS
- Multiple polarizing keys
- Positive inertia lock
Applications
Automotive, Consumer Electronics, Industrial, Medical, Data / Computing
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Through Hole Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
29Contacts
Product Range
Easy-On 52806 Series
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Straight
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
