Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52901-0374Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel02AH7389
Re-Reel03AH4156RL
Cut Tape03AH4156
Product RangeSlimStack 529010 Series
Your Part Number
222 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $8.950 | $8.95 |
| Total Price | $8.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.950 |
| 10+ | $7.690 |
| 25+ | $7.240 |
| 50+ | $6.930 |
| 100+ | $6.620 |
| 250+ | $6.110 |
| 500+ | $5.850 |
| 1000+ | $5.580 |
Full Reel
| Quantity | Price |
|---|---|
| 440+ | $3.190 |
| 1000+ | $2.910 |
| 2000+ | $2.860 |
| 4000+ | $2.830 |
| 6000+ | $2.780 |
| 10000+ | $2.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52901-0374Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel02AH7389
Re-Reel03AH4156RL
Cut Tape03AH4156
Product RangeSlimStack 529010 Series
Technical Datasheet
Pitch Spacing0.635mm
Product RangeSlimStack 529010 Series
Connector OrientationStraight
Contact Termination TypeSurface Mount
Technical Specifications
Pitch Spacing
0.635mm
Connector Orientation
Straight
Product Range
SlimStack 529010 Series
Contact Termination Type
Surface Mount
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
