Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53885-0408Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel07AH5258
Re-Reel39AH6403RL
Cut Tape39AH6403
Product RangeSlimStack 538850 Series
Your Part Number
2,583 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $2.600 | $0.00 |
| Total Price | $2.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.860 |
| 10+ | $4.390 |
| 25+ | $4.080 |
| 50+ | $3.870 |
| 100+ | $3.640 |
| 250+ | $3.390 |
| 500+ | $3.260 |
| 1000+ | $3.060 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.600 |
| 6000+ | $2.570 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53885-0408Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel07AH5258
Re-Reel39AH6403RL
Cut Tape39AH6403
Product RangeSlimStack 538850 Series
Technical Datasheet
Mezzanine Connector TypePlug
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeSlimStack 538850 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.5mm
No. of Contacts
40Contacts
Contact Material
Brass
Product Range
SlimStack 538850 Series
Contact Termination Type
Solder
Alternatives for 53885-0408
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
