Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53916-0208Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel01AH8636
Re-Reel26AH0900RL
Cut Tape26AH0900
Product RangeSlimStack 539160 Series
Your Part Number
1,483 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $4.530 | $4.53 |
| Total Price | $4.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.530 |
| 10+ | $3.920 |
| 25+ | $3.550 |
| 50+ | $3.470 |
| 100+ | $3.410 |
| 250+ | $3.200 |
| 500+ | $3.090 |
| 1000+ | $2.890 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $2.060 |
| 2000+ | $2.020 |
| 4000+ | $2.000 |
| 6000+ | $1.960 |
| 10000+ | $1.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53916-0208Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel01AH8636
Re-Reel26AH0900RL
Cut Tape26AH0900
Product RangeSlimStack 539160 Series
Technical Datasheet
Mezzanine Connector TypePlug
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts20Contacts
Product RangeSlimStack 539160 Series
Connector OrientationStraight
Contact Termination TypeSurface Mount
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (14-Jun-2023)
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Product Range
SlimStack 539160 Series
Contact Termination Type
Surface Mount
Pitch Spacing
0.5mm
No. of Contacts
20Contacts
Connector Orientation
Straight
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (14-Jun-2023)
Technical Docs (3)
Alternatives for 53916-0208
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
