Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No54104-4531Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56R1925
Product RangeEasy-On 54104 Series
Also Known AsGTIN UPC EAN: 822348532384
Your Part Number
1,459 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.180 |
| 10+ | $3.730 |
| 25+ | $3.430 |
| 50+ | $3.240 |
| 100+ | $3.010 |
| 250+ | $2.770 |
| 500+ | $2.640 |
| 1000+ | $2.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No54104-4531Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56R1925
Product RangeEasy-On 54104 Series
Also Known AsGTIN UPC EAN: 822348532384
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts45Contacts
Product RangeEasy-On 54104 Series
Contact Termination TypeSolder
Contact PositionTop
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 54104-4531 is a 45-way 1-row right angle 0.5mm pitch Easy-On™ Type FFC/FPC Connector with gold-plated phosphor bronze contacts. It mates with Premo-Flex FFC connectors. The 54104 series connector comes with natural colour high temperature thermoplastic resin and top contact style. Ideal for tight-packaging applications, FFC/FPC connectors include features to meet a wide variety of space and usage needs for applications in all markets.
- ZIF - allow for repeat cycling with minimum wear
- Polarized to PCB
- UL94V-0 flammability rating
- Maximum durability of 20 mating cycles
- Maximum current per contact is 0.5A
- Maximum voltage is 50V
- Operating temperature range from -20 to 85°C
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
45Contacts
Product Range
Easy-On 54104 Series
Contact Position
Top
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Alternatives for 54104-4531
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
