Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No54104-5031Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07P8583
Product RangeEasy-On 54104 Series
Also Known AsGTIN UPC EAN: 822348532377
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4500+ | $2.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4500
Multiple: 4500
$11,970.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No54104-5031Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07P8583
Product RangeEasy-On 54104 Series
Also Known AsGTIN UPC EAN: 822348532377
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts50Contacts
Product RangeEasy-On 54104 Series
Contact Termination TypeSolder
Contact PositionTop
No. of Rows1 Row
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 54104-5031 from Molex is a 0.5mm pitch, single row Easy-On type FFC/FPC connector. It is made of phosphor bronze material with gold plating and mates with Molex Premo-Flex FFC cable.
- 90° entry angle, contact position is top and 94V-0 flammability
- 50 circuits (loaded), PCB retention
- Maximum durability of 20 mating cycles
- High temperature thermoplastic resin material
- Surface mount termination interface style
- Operating temperature range from -20°C to +85°C
- Maximum 0.5A current per contact, maximum 50V voltage
- Natural colour resin
- UL E29179 certified, CSA LR19980 certified
- 2mm mated height
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
No. of Contacts
50Contacts
Product Range
Easy-On 54104 Series
Contact Position
Top
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Alternatives for 54104-5031
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
