Print Page
54132-3262
FFC / FPC Board Connector, 0.5 mm, 32 Contacts, Easy-On 54132 Series, Solder, Bottom, 1 Row
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No54132-3262Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel01AH8642
Re-Reel26AH0906RL
Cut Tape26AH0906
Product RangeEasy-On 54132 Series
Your Part Number
1,733 In Stock
4,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.630 | $1.63 |
| Total Price | $1.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.470 |
| 25+ | $1.360 |
| 50+ | $1.260 |
| 100+ | $1.190 |
| 250+ | $1.140 |
| 500+ | $1.060 |
| 2500+ | $0.998 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.530 |
| 2000+ | $1.470 |
| 4000+ | $1.450 |
| 6000+ | $1.400 |
| 10000+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No54132-3262Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel01AH8642
Re-Reel26AH0906RL
Cut Tape26AH0906
Product RangeEasy-On 54132 Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts32Contacts
Product RangeEasy-On 54132 Series
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
32Contacts
Product Range
Easy-On 54132 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Alternatives for 54132-3262
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
