Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No54132-5062Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56R1937
Product RangeEasy-On 54132 Series
Also Known AsGTIN UPC EAN: 822348709014
Your Part Number
430 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.590 |
| 25+ | $2.830 |
| 50+ | $2.700 |
| 100+ | $2.600 |
| 250+ | $2.430 |
| 500+ | $2.320 |
| 1000+ | $2.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No54132-5062Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56R1937
Product RangeEasy-On 54132 Series
Also Known AsGTIN UPC EAN: 822348709014
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts50Contacts
Product RangeEasy-On 54132 Series
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Alternatives for 54132-5062
3 Products Found
Product Overview
The 54132-5062 from Molex is a 0.50mm pitch, single row Easy-On type FFC/FPC connector. It is made of phosphor bronze material with gold plating and gold termination. This connector mates with Molex Premo-Flex FFC cable.
- 90° entry angle, contact position is bottom and 94V-0 flammability
- 50 circuits (loaded), PCB retention
- Maximum durability of 20 mating cycles
- High temperature thermoplastic resin material
- Surface mount termination interface style
- Operating temperature range from -20°C to +85°C
- Maximum 0.5A current per contact, maximum 50V voltage
- Black, natural colour resin
- UL E29179 certified
- Polarized to PCB, non stackable and 2mm mated height
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
50Contacts
Product Range
Easy-On 54132 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
