Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No54548-2033Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel26AH0911RL
Cut Tape26AH0911
Product RangeEasy-On 54548 Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.690 | $1.69 |
| Total Price | $1.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.490 |
| 25+ | $1.440 |
| 50+ | $1.380 |
| 100+ | $1.330 |
| 250+ | $1.200 |
| 500+ | $1.110 |
| 1000+ | $0.941 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No54548-2033Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel26AH0911RL
Cut Tape26AH0911
Product RangeEasy-On 54548 Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts20Contacts
Product RangeEasy-On 54548 Series
Contact Termination TypeSolder
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin Silver Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector MountingSurface Mount
Connector OrientationRight Angle
Connector OrientationRight Angle
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Pitch Spacing
0.5mm
Product Range
Easy-On 54548 Series
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
Connector Orientation
Right Angle
SVHC
No SVHC (10-Jun-2022)
No. of Contacts
20Contacts
Contact Termination Type
Solder
Contact Position
Bottom
Contact Plating
Tin Silver Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Mounting
Surface Mount
Connector Orientation
Right Angle
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
