Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No54722-0504Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel26AH0917RL
Cut Tape26AH0917
Product RangeSlimStack 547220 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.390 | $3.39 |
| Total Price | $3.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
| 10+ | $3.050 |
| 25+ | $2.740 |
| 50+ | $2.680 |
| 100+ | $2.610 |
| 250+ | $2.480 |
| 500+ | $2.370 |
| 1000+ | $2.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No54722-0504Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel26AH0917RL
Cut Tape26AH0917
Product RangeSlimStack 547220 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSlimStack 547220 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Product Overview
54722-0504 is a slimstack 54722 series, 0.019inch pitch, dual row, board to board receptacle mates with 55560 PCB header.
- Surface mount termination interface style and vertical orientation
- 50 loaded circuits
- 30 mating cycles max durability
- 0.059inch mated height
- 0.23inch mated width
- Phosphor bronze metal with gold plating mating and gold plating termination
- 50V maximum voltage
- 0.5A maximum current per contact
- Operating temperature range from -40° to +105°C
- High temperature thermoplastic resin
Technical Specifications
Mezzanine Connector Type
Receptacle
Pitch Spacing
0.5mm
No. of Contacts
50Contacts
Contact Material
Phosphor Bronze
Product Range
SlimStack 547220 Series
Contact Termination Type
Solder
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
