Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No560151-4822Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65AH3202
Product RangeCompactus 56015 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1152+ | $8.580 |
Price for:Each
Minimum: 1152
Multiple: 1152
$9,884.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560151-4822Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65AH3202
Product RangeCompactus 56015 Series
Technical Datasheet
Product RangeCompactus 56015 Series
No. of Positions48Positions
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating-
Current Rating15A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Compactus 56015 Series
No. of Positions
48Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
Molex CTX-J50 560121 & CTX-J 280 560122 Series Socket Contacts
IP Rating
-
Current Rating
15A
Technical Docs (2)
Alternatives for 560151-4822
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
