Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No560151-4832Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65AH3203
Product Range560151 Series
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.730 |
| 5+ | $9.210 |
| 10+ | $8.690 |
| 25+ | $8.210 |
| 50+ | $7.680 |
| 100+ | $7.360 |
| 250+ | $7.040 |
Price for:Each
Minimum: 1
Multiple: 1
$9.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560151-4832Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65AH3203
Product Range560151 Series
Technical Datasheet
Product Range560151 Series
No. of Positions48Positions
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating-
Current Rating15A
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
560151 Series
No. of Positions
48Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane
Gender
Receptacle
For Use With
Molex 5601210102 Series Automotive Connector Housings
IP Rating
-
Current Rating
15A
Technical Docs (2)
Alternatives for 560151-4832
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
