Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No560152-6622Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65AH3204
Product Range560152 Series
Your Part Number
51 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.810 |
| 5+ | $11.940 |
| 10+ | $11.070 |
| 25+ | $10.450 |
| 50+ | $9.800 |
| 100+ | $9.370 |
| 250+ | $9.180 |
Price for:Each
Minimum: 1
Multiple: 1
$12.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560152-6622Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65AH3204
Product Range560152 Series
Technical Datasheet
Product Range560152 Series
No. of Positions66Positions
For Use WithMolex 560121 CTX-J50 Series Female Terminals
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating6A
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
560152 Series
No. of Positions
66Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane
Gender
Receptacle
For Use With
Molex 560121 CTX-J50 Series Female Terminals
IP Rating
-
Current Rating
6A
Technical Docs (2)
Alternatives for 560152-6622
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
