Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No560155-1402Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65AH3209
Product Range560155 Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $22.410 |
| 5+ | $20.900 |
| 10+ | $19.380 |
| 25+ | $17.590 |
| 50+ | $16.840 |
| 100+ | $16.440 |
| 250+ | $16.110 |
Price for:Each
Minimum: 1
Multiple: 1
$22.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560155-1402Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65AH3209
Product Range560155 Series
Technical Datasheet
Product Range560155 Series
No. of Positions114Positions
For Use WithMolex 560121 CTX-J50 Series Female Terminals
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating6A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
560155 Series
No. of Positions
114Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Molex 560121 CTX-J50 Series Female Terminals
IP Rating
-
Current Rating
6A
Technical Docs (2)
Alternatives for 560155-1402
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
