Print Page
234 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.000 |
| 5+ | $15.660 |
| 10+ | $15.320 |
| 25+ | $14.310 |
| 50+ | $13.650 |
| 100+ | $12.640 |
| 250+ | $11.560 |
Price for:Each
Minimum: 1
Multiple: 1
$16.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63800-2810Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AC3180
Product Range207124
Technical Datasheet
Magnifier TypeEye Loupe
Arm Length-
For Use WithInspection Tools
Magnification10x
Product Range207124
Plug Type-
Power Rating-
External Width-
SVHCTo Be Advised
Technical Specifications
Magnifier Type
Eye Loupe
For Use With
Inspection Tools
Product Range
207124
Power Rating
-
SVHC
To Be Advised
Arm Length
-
Magnification
10x
Plug Type
-
External Width
-
Technical Docs (1)
Alternatives for 63800-2810
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

