Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 63800-2810Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 99R5778 |
| Product Range | 207124 Series |
| Also Known As | 56451081, GTIN UPC EAN: 884982365582 |
| Your Part Number | |
| Technical Datasheet |
83 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.380 |
| 5+ | $10.310 |
| 10+ | $10.110 |
| 25+ | $9.840 |
| 50+ | $9.650 |
| 100+ | $9.440 |
| 250+ | $9.150 |
Price for:Each
Minimum: 1
Multiple: 1
$10.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 63800-2810Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 99R5778 |
| Product Range | 207124 Series |
| Also Known As | 56451081, GTIN UPC EAN: 884982365582 |
| Technical Datasheet | |
| Magnifier Type | Eye Loupe |
| Arm Length | - |
| For Use With | Inspection Tools |
| Magnification | 10x |
| Product Range | 207124 Series |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
63800-2810 is a 207124 series, manual, 10X magnification Eye loupe tool used to aid visual evaluation of a crimp termination.
- Lens made of ground and polished clear optical glass
- Lightweight plastic body
Technical Specifications
| Magnifier Type | Eye Loupe |
|---|---|
| For Use With | Inspection Tools |
| Product Range | 207124 Series |
| SVHC | To Be Advised |
| Arm Length | - |
|---|---|
| Magnification | 10x |
| Plug Type | - |
Technical Docs (2)
Alternatives for 63800-2810
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
