Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No63800-2850Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85AJ8323
Product Range207125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $594.410 |
| 2+ | $570.680 |
| 5+ | $546.940 |
Price for:Each
Minimum: 1
Multiple: 1
$594.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63800-2850Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85AJ8323
Product Range207125 Series
Technical Datasheet
Measuring Range Max25mm
Graduations-
Accuracy0.002mm
No. of Anvils1
Product Range207125 Series
SVHCTo Be Advised
Technical Specifications
Measuring Range Max
25mm
Accuracy
0.002mm
Product Range
207125 Series
Graduations
-
No. of Anvils
1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
