Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63817-0071Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59H1457
Product Range207122 Series
Also Known AsGTIN UPC EAN: 756054405123
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 15+ | $89.760 |
| 25+ | $83.750 |
| 50+ | $81.010 |
| 100+ | $74.440 |
| 250+ | $72.800 |
Price for:Each
Minimum: 15
Multiple: 15
$1,346.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63817-0071Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59H1457
Product Range207122 Series
Also Known AsGTIN UPC EAN: 756054405123
Technical Datasheet
Stripping Capacity AWG28AWG to 12AWG
Stripping Capacity Metric-
For Use WithMolex 63817-0000 Manual Wire Stripper
Product Range207122 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
63817-0071 is a 207122 series "V" blade stripping cassette for PTFE insulation 12-28AWG. It provides the widest stripping capacity of any tool of its type in the industry, which will reduce overall tooling investments and provide production flexibility. This wire stripper is designed for conduit wire, flex power cable, equipment wire and flat phone cable. Wire range is 10.00 to 0.05mm² (8 to 34AWG) in diameter and insulation thickness 1mm (.040in) maximum.
- Stripping cassettes are available for stripping multiple wire sizes in one tool
- Designed with adjustability to ensure thin insulations can be stripped without damage to conductors
- Built-in wire cutter
Technical Specifications
Stripping Capacity AWG
28AWG to 12AWG
For Use With
Molex 63817-0000 Manual Wire Stripper
SVHC
No SVHC (07-Jul-2017)
Stripping Capacity Metric
-
Product Range
207122 Series
Technical Docs (3)
Alternatives for 63817-0071
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
