Print Page
63817-0072
Straight Blade Stripping Cassette, 10AWG to 5AWG, For Use With 63817-0000 Manual Wire Stripper
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63817-0072Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.58R1502
Product Range207122 Series
Also Known AsGTIN UPC EAN: 822350081139
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $91.210 |
| 10+ | $88.510 |
| 25+ | $82.580 |
| 50+ | $79.880 |
| 100+ | $73.410 |
| 250+ | $71.790 |
Price for:Each
Minimum: 5
Multiple: 5
$456.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63817-0072Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.58R1502
Product Range207122 Series
Also Known AsGTIN UPC EAN: 822350081139
Technical Datasheet
Stripping Capacity AWG10AWG to 5AWG
Stripping Capacity Metric-
For Use WithMolex 63817-0000 Manual Wire Stripper
Product Range207122 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 63817-0072 is a straight blade Stripping Cassette for 5 to 10AWG PVC insulation and 63817-0000 manual wire stripper.
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
10AWG to 5AWG
For Use With
Molex 63817-0000 Manual Wire Stripper
SVHC
No SVHC (07-Jul-2017)
Stripping Capacity Metric
-
Product Range
207122 Series
Technical Docs (3)
Alternatives for 63817-0072
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
