Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No63817-0800Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92AJ7707
Product Range207129 Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.260 |
| 5+ | $67.720 |
| 10+ | $65.840 |
| 25+ | $63.920 |
Price for:Each
Minimum: 1
Multiple: 1
$72.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63817-0800Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92AJ7707
Product Range207129 Series
Technical Datasheet
Stripping Capacity AWG30AWG to 20AWG
Stripping Capacity Metric0.25mm² to 0.8mm²
Product Range207129 Series
SVHCTo Be Advised
Technical Specifications
Stripping Capacity AWG
30AWG to 20AWG
For Use With
Molex 207122 Series 0.25-0.8mm Dia & 30-20AWG Wire Strippers
SVHC
To Be Advised
Stripping Capacity Metric
0.25mm² to 0.8mm²
Product Range
207129 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
