Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63819-0901Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AC6069
Product Range207129 Series
Also Known AsGTIN UPC EAN: 0638190901
Your Part Number
72 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $432.520 |
| 5+ | $413.540 |
| 10+ | $402.100 |
Price for:Each
Minimum: 1
Multiple: 1
$432.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63819-0901Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AC6069
Product Range207129 Series
Also Known AsGTIN UPC EAN: 0638190901
Technical Datasheet
Crimp Tool TypeRatchet
Product Range207129 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
63819-0901 is a 207129 series PremiumGrade hand crimp tool for Mini-Fit Jr. male and female terminals, 18-24AWG. A precision, user-friendly terminal locator wire stop holds terminals in the proper crimping position. Dies and locator from this tool can be used in the battery powered tool 63816-0270 (110V) or 63816-0280 (220V) with the use of the 63816-0800 crimp head.
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- Right- or left-handed operation
- Tool is IPC/WHMA-A-620 Class 2 compliant
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
207129 Series
For Use With
Molex Mini-Fit Jr. Series 24-18AWG Pin & Socket Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 63819-0901
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
