Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No64319-1218Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.55W4578
Product RangeCMC 64319 Series
Also Known AsGTIN UPC EAN: 883906129750
Your Part Number
315 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.060 |
| 5+ | $8.470 |
| 10+ | $7.890 |
| 25+ | $7.780 |
| 50+ | $7.650 |
| 100+ | $7.480 |
| 250+ | $7.330 |
Price for:Each
Minimum: 1
Multiple: 1
$9.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64319-1218Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.55W4578
Product RangeCMC 64319 Series
Also Known AsGTIN UPC EAN: 883906129750
Technical Datasheet
Product RangeCMC 64319 Series
No. of Positions32Positions
For Use WithMolex CMC CP 64322, 64323 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP6K9K
IP RatingIP6K9K
Voltage Rating250VAC
Current Rating-
SVHCDecamethylcyclopentasiloxane
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
CMC 64319 Series
No. of Positions
32Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP6K9K
Current Rating
-
Gender
Receptacle
For Use With
Molex CMC CP 64322, 64323 Series Socket Contacts
IP Rating
IP6K9K
Voltage Rating
250VAC
SVHC
Decamethylcyclopentasiloxane
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
