Print Page
222 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.920 |
| 5+ | $10.710 |
| 10+ | $10.520 |
| 25+ | $10.270 |
| 50+ | $10.060 |
| 100+ | $9.870 |
Price for:Each
Minimum: 1
Multiple: 1
$10.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64319-3216Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH5081
Product RangeCMC 64319
Technical Datasheet
Product RangeCMC 64319
No. of Positions32Positions
For Use WithMolex CMC CP 64322, 64323 Automotive Contacts
Connector Body MaterialPET (Polyester) Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating12A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
CMC 64319
No. of Positions
32Positions
Connector Body Material
PET (Polyester) Body
IP Rating
-
Current Rating
12A
Gender
Receptacle
For Use With
Molex CMC CP 64322, 64323 Automotive Contacts
IP Rating
-
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

