Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No67298-4090Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56R5095
Product Range67298 Series
Also Known AsGTIN UPC EAN: 822350050708
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1200+ | $1.380 |
Price for:Each
Minimum: 1200
Multiple: 1200
$1,656.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No67298-4090Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56R5095
Product Range67298 Series
Also Known AsGTIN UPC EAN: 822350050708
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Positions
OrientationRight Angle
Contact MaterialPhosphor Bronze
Product Range67298 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Dual stacked USB 2.0 type A I/O receptacle with 4 bevelled metal pins
- Right-angle and through hole termination
- Fully shielded
- Current up to 1.5A
- Voltage rating is 30VDC
Applications
Communications & Networking, Industrial, Portable Devices
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
4Positions
Contact Material
Phosphor Bronze
SVHC
No SVHC (15-Jan-2019)
USB Standard
USB 2.0
Orientation
Right Angle
Product Range
67298 Series
Alternatives for 67298-4090
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
