Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No67298-4090Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AC3237
Product Range67298 Series
Your Part Number
839 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.840 |
| 25+ | $1.740 |
| 50+ | $1.690 |
| 100+ | $1.660 |
| 250+ | $1.570 |
| 500+ | $1.500 |
| 1000+ | $1.430 |
Price for:Each
Minimum: 10
Multiple: 10
$18.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No67298-4090Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AC3237
Product Range67298 Series
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Positions
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range67298 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
4Positions
Contact Material
Phosphor Bronze
Product Range
67298 Series
USB Standard
USB 2.0
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
