Print Page
8,772 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
| 10+ | $3.710 |
| 25+ | $3.450 |
| 50+ | $3.270 |
| 100+ | $3.070 |
| 250+ | $2.860 |
| 500+ | $2.750 |
| 1000+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$4.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No67800-8005Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74M7655
Product Range67800
Technical Datasheet
No. of Contacts7Contacts
Contact Termination TypeSolder
Product Range67800
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
7Contacts
Contact Termination Type
Solder
Connector Mounting
PCB Mount
Contact Material
Brass
Gender
Plug
Product Range
67800
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

