Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No68503-1602Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AH1550
Product RangeOBD-II 68503 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.650 |
| 10+ | $7.710 |
| 25+ | $7.460 |
| 50+ | $7.210 |
| 100+ | $6.950 |
| 250+ | $6.350 |
| 500+ | $5.930 |
| 1000+ | $5.190 |
Price for:Each
Minimum: 1
Multiple: 1
$8.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No68503-1602Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AH1550
Product RangeOBD-II 68503 Series
Technical Datasheet
Product RangeOBD-II 68503 Series
No. of Positions16Positions
Pitch Spacing4mm
SVHCTo Be Advised
Technical Specifications
Product Range
OBD-II 68503 Series
No. of Positions
16Positions
For Use With
Molex OBD-II Series 579649702 Male Crimp Terminals
Gender
Plug
Pitch Spacing
4mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
