Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No68532-4462Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.44AC3530
Product RangeMini50 72610 Series
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.890 |
| 5+ | $52.290 |
| 10+ | $49.710 |
| 25+ | $48.160 |
| 50+ | $45.560 |
| 100+ | $43.760 |
| 250+ | $42.470 |
Price for:Each
Minimum: 1
Multiple: 1
$54.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No68532-4462Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.44AC3530
Product RangeMini50 72610 Series
Technical Datasheet
Product RangeMini50 72610 Series
Current Rating2.4A
Voltage Rating VAC-
USB Standard-
No. of USB Ports2 Ports
USB Connector TypeUSB Type A
No. of Outlets-
Connector ColourBlack
Connector MountingPanel Mount
SVHCTo Be Advised
Technical Specifications
Product Range
Mini50 72610 Series
Voltage Rating VAC
-
No. of USB Ports
2 Ports
No. of Outlets
-
Connector Mounting
Panel Mount
Current Rating
2.4A
USB Standard
-
USB Connector Type
USB Type A
Connector Colour
Black
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 68532-4462
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
