Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No70058-0224Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.05AC9730
Product RangeSL 70058 Series
Your Part Number
21,753 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.333 |
| 100+ | $0.291 |
| 250+ | $0.260 |
| 500+ | $0.235 |
| 1000+ | $0.211 |
| 2500+ | $0.195 |
| 5000+ | $0.181 |
| 10000+ | $0.167 |
Price for:Each
Minimum: 10
Multiple: 10
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No70058-0224Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.05AC9730
Product RangeSL 70058 Series
Technical Datasheet
Product RangeSL 70058 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithMolex SL 70066 & 70450 Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
Product Range
SL 70058 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex SL 70066 & 70450 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for 70058-0224
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
