Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No70107-0017Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.01AH8711
Product RangeSL 70107 Series
Your Part Number
62 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $2.300 |
| 25+ | $2.250 |
| 50+ | $2.130 |
| 100+ | $2.030 |
| 250+ | $1.910 |
| 500+ | $1.830 |
| 2500+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No70107-0017Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.01AH8711
Product RangeSL 70107 Series
Technical Datasheet
Product RangeSL 70107 Series
No. of Positions18Positions
Pitch Spacing2.54mm
For Use WithMolex SL 70021 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL 70107 Series
No. of Positions
18Positions
For Use With
Molex SL 70021 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
