
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.400 |
| 25+ | $1.180 |
| 50+ | $1.150 |
| 100+ | $1.130 |
| 250+ | $1.100 |
| 500+ | $1.030 |
| 1000+ | $0.971 |
Product Information
Product Overview
The 70553-0004 is a 5-way 1-row right angle SL™ Header with gold-plated brass/phosphor bronze contacts. This 70553 series low profile PCB header comes with a high temperature thermoplastic resin housing and 3.05mm pocket. It mates with 70066 option N, 70430, 70400, 70066 option G, 70066 option A SL™ crimp housing. SL products are capable of mating with select C-Grid® and KK® products. This product family is suitable for low-power signal applications. Positive-lock mating interface ensures secure retention with receptacles in high-vibration environments. The header is suitable for signal and wire-to-board applications.
- Black colour
- UL94V-0 flammability rating
- Terminal features two independent points of contact
- Fully shrouded
- Lock to mating part
- Polarized to mating part
- Maximum durability of 50 mating cycles
- Maximum current per contact is 3A
- Maximum voltage rating is 250V
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Signal
1Rows
Through Hole Right Angle
Shrouded
Gold Plated Contacts
No SVHC (04-Feb-2026)
2.54mm
5Contacts
SL 70553 Series
Phosphor Bronze
PCB Header
Alternatives for 70553-0004
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
