Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No71718-2000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59H4353
Product RangeLFH 71718 Series
Also Known AsGTIN UPC EAN: 800754353595
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 240+ | $42.050 |
| 250+ | $41.220 |
Price for:Each
Minimum: 240
Multiple: 240
$10,092.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No71718-2000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59H4353
Product RangeLFH 71718 Series
Also Known AsGTIN UPC EAN: 800754353595
Technical Datasheet
No. of Contacts200Contacts
Connector TypeI/O
Contact Termination TypeSurface Mount
Product RangeLFH 71718 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Contacts
200Contacts
Connector Type
I/O
Product Range
LFH 71718 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Beryllium Copper
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
