Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 71741-0002Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 59H4390 |
| Product Range | PMC Mezzanine 71741 Series |
| Also Known As | GTIN UPC EAN: 800755014464 |
| Your Part Number | |
| Technical Datasheet |
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $6.420 | $6.42 |
| Total Price | $6.42 | ||
Full Reel
| Quantity | Price |
|---|---|
| 1520+ | $6.420 |
| 2000+ | $6.300 |
| 4000+ | $6.220 |
| 6000+ | $6.100 |
| 10000+ | $6.020 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 71741-0002Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 59H4390 |
| Product Range | PMC Mezzanine 71741 Series |
| Also Known As | GTIN UPC EAN: 800755014464 |
| Technical Datasheet | |
| Mezzanine Connector Type | Header |
| Product Range | PMC Mezzanine 71741 Series |
| Pitch Spacing | 1mm |
| No. of Rows | 2Rows |
| No. of Contacts | 84Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
- Multiple stack heights 8.00-15.00mm (.315-.591")
- Leaf-style contact design
- Low mating forces
- Select 30u" gold plating on contact
- LCP housing
- Anti-flux intrusion feature
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
| Mezzanine Connector Type | Header |
|---|---|
| Pitch Spacing | 1mm |
| No. of Contacts | 84Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (14-Jun-2023) |
| Product Range | PMC Mezzanine 71741 Series |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Contact Termination Type | Surface Mount |
Alternatives for 71741-0002
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
