Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73138-5033Copy
Newark Part No.07AH5321
Product Range73171 Series
Your Part Number
1,244 In Stock
Need more?
171 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1073 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.570 |
| 10+ | $5.870 |
| 25+ | $5.550 |
| 50+ | $5.310 |
| 100+ | $5.090 |
| 250+ | $4.910 |
| 500+ | $4.730 |
| 1000+ | $4.540 |
Price for:Each
Minimum: 1
Multiple: 1
$6.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73138-5033Copy
Newark Part No.07AH5321
Product Range73171 Series
Technical Datasheet
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max2GHz
Connector MountingPCB Mount
Product Range73171 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
2GHz
Product Range
73171 Series
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (07-Nov-2024)
Technical Docs (3)
Alternatives for 73138-5033
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
