Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73239-0251Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81AK9253
Product RangeCardinal Flex 73239 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $738.230 |
Price for:Each
Minimum: 1
Multiple: 1
$738.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73239-0251Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81AK9253
Product RangeCardinal Flex 73239 Series
Technical Datasheet
Connector to Connector3.5mm Plug to 3.5mm Plug
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable TypeMXR 100
Connector Type A3.5mm
Connector Type B3.5mm Plug
Impedance50ohm
Jacket Color-
Product RangeCardinal Flex 73239 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
3.5mm Plug to 3.5mm Plug
Cable Length - Metric
609.6mm
Connector Type A
3.5mm
Impedance
50ohm
Product Range
Cardinal Flex 73239 Series
Cable Length - Imperial
24"
Coaxial Cable Type
MXR 100
Connector Type B
3.5mm Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 73239-0251
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
